Part Details for A6T500 by Mersen Electrical Power
Overview of A6T500 by Mersen Electrical Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A6T500
A6T500 CAD Models
A6T500 Part Data Attributes
|
A6T500
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
A6T500
Mersen Electrical Power
Electric Fuse, Fast Blow, 500A, 600VAC, 300VDC, 200000A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 100000 A | |
Blow Characteristic | FAST | |
Body Height | 43.2 mm | |
Body Length or Diameter | 52.4 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 500 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for A6T500
This table gives cross-reference parts and alternative options found for A6T500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A6T500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KLSR500 | Electric Fuse, Fast Blow, 500A, 600VAC, 300VDC, 200000A (IR), Inline/holder | Littelfuse Inc | A6T500 vs KLSR500 |
A6K500R | Electric Fuse, Fast Blow, 500A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Mersen Electrical Power | A6T500 vs A6K500R |
JLLS500 | Electric Fuse, Fast Blow, 500A, 600VAC, 300VDC, 200000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | A6T500 vs JLLS500 |