JLLS500 vs FLSR500 feature comparison

JLLS500 Littelfuse Inc

Buy Now Datasheet

FLSR500 Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature RATED BREAKING CAPACITY AT 300 VDC: 20000 A RATED BREAKING CAPACITY AT 300 VDC: 20000 A
Blow Characteristic FAST TIME DELAY
Body Height 44.8 mm 339.7 mm
Body Length or Diameter 52.4 mm 78.6 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Rated Breaking Capacity 200000 A 200000 A
Rated Current 500 A 500 A
Rated Voltage(AC) 600 V 600 V
Rated Voltage(DC) 300 V 300 V
Reference Standard CSA; UL CSA; UL
Surface Mount NO NO
Terminal Shape TAB/BLADE
Base Number Matches 1 1

Compare JLLS500 with alternatives

Compare FLSR500 with alternatives