A6S-2101-H
vs
219-2LPSJ
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
OMRON CORP
CTS CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Actuator Type
FLAT TYPE
FLUSH TYPE
Body Breadth
6.02 mm
6.55 mm
Body Height
3 mm
5.07 mm
Body Length or Diameter
6.2 mm
6.7 mm
Center Contact Plating
GOLD
GOLD
Contact Current(DC)-Max
0.025 A
0.1 A
Contact (DC) Max Rating R Load
0.025A@24VDC
0.1A@20VDC
Contact Function
ON-OFF
ON-OFF
Contact Resistance
0.2 mΩ
0.025 mΩ
Contact Voltage(DC)-Max
24 V
20 V
Dielectric Withstand Volts
500VAC V
500VAC V
Electrical Life
1000 Cycle(s)
2000 Cycle(s)
Insulation Resistance
100000000 Ω
1000000000 Ω
JESD-609 Code
e4
e3
Mounting Feature
SURFACE MOUNT-STRAIGHT
SURFACE MOUNT-STRAIGHT
Number of Switch Sections
2
2
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-20 °C
-55 °C
Packing Method
TUBE
TUBE
Sealing
IP40
BOTTOM SEALED
Surface Mount
NO
NO
Switch Action
LATCHED
LATCHED
Switch Function
SPST
SPST
Switch Type
SLIDE DIP SWITCH
SLIDE DIP SWITCH
Terminal Finish
Gold (Au)
Tin (Sn)
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Factory Lead Time
4 Weeks
Samacsys Manufacturer
CTS
Actuator Material
POLYETHYLENE
Additional Feature
APPROVAL: UL; LOW PROFILE
Center Contact Material
BERYLLIUM COPPER
End Contact Material
BERYLLIUM COPPER
End Contact Plating
GOLD
Housing Material
POLYETHYLENE
Insulator Material
POLYETHYLENE
Solderability
WAVE
Compare A6S-2101-H with alternatives
Compare 219-2LPSJ with alternatives