A6S-2101-H
vs
418121160802
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
OMRON CORP
WUERTH ELEKTRONIK GMBH & CO KG
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Actuator Type
FLAT TYPE
FLAT TYPE
Body Breadth
6.02 mm
6.02 mm
Body Height
3 mm
3.7 mm
Body Length or Diameter
6.2 mm
6.2 mm
Center Contact Plating
GOLD
GOLD
Contact Current(DC)-Max
0.025 A
0.025 A
Contact (DC) Max Rating R Load
0.025A@24VDC
0.025A@24VDC
Contact Function
ON-OFF
ON-OFF
Contact Resistance
0.2 mΩ
0.1 mΩ
Contact Voltage(DC)-Max
24 V
24 V
Dielectric Withstand Volts
500VAC V
500VAC V
Electrical Life
1000 Cycle(s)
2000 Cycle(s)
Insulation Resistance
100000000 Ω
100000000 Ω
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT-STRAIGHT
SURFACE MOUNT-STRAIGHT
Number of Switch Sections
2
2
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-20 °C
-40 °C
Packing Method
TUBE
TR, EMBOSSED,13 INCH
Sealing
IP40
TOP TAPE SEALED
Surface Mount
NO
NO
Switch Action
LATCHED
LATCHED
Switch Function
SPST
SPST
Switch Type
SLIDE DIP SWITCH
SLIDE DIP SWITCH
Terminal Finish
Gold (Au)
Gold (Au) - with Nickel (Ni) barrier
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Samacsys Manufacturer
Würth Elektronik
Actuator Color
WHITE
Actuator Material
POLYAMIDE46
Body Color
BLACK
Center Contact Material
COPPER ALLOY
End Contact Material
COPPER ALLOY
End Contact Plating
GOLD
Housing Material
POLYAMIDE9T
Insulator Material
POLYAMIDE9T
Number of Positions
2
Solderability
REFLOW
Terminal Material
COPPER ALLOY
Compare A6S-2101-H with alternatives
Compare 418121160802 with alternatives