A6S-2101-H vs SD02H1SB feature comparison

A6S-2101-H OMRON Corporation

Buy Now Datasheet

SD02H1SB ITT Interconnect Solutions

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer OMRON CORP ITT CANNON
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Actuator Type FLAT TYPE EXTENDED TYPE
Body Breadth 6.02 mm 6.55 mm
Body Height 3 mm 4.06 mm
Body Length or Diameter 6.2 mm 6.68 mm
Center Contact Plating GOLD GOLD
Contact Current(DC)-Max 0.025 A 0.1 A
Contact (DC) Max Rating R Load 0.025A@24VDC 0.1A@25VDC
Contact Function ON-OFF OFF-ON
Contact Resistance 0.2 mΩ 0.05 mΩ
Contact Voltage(DC)-Max 24 V 25 V
Dielectric Withstand Volts 500VAC V 500VRMS V
Electrical Life 1000 Cycle(s) 2000 Cycle(s)
Insulation Resistance 100000000 Ω 1000000000 Ω
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Switch Sections 2 2
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Packing Method TUBE TUBE
Sealing IP40 TOP TAPE SEALED
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function SPST SPST
Switch Type SLIDE DIP SWITCH SLIDE DIP SWITCH
Terminal Finish Gold (Au) Gold (Au)
Termination Type SOLDER SOLDER
Base Number Matches 1 2
Actuator Length 0.01 inch
Actuator Material POLYAMIDE
Additional Feature APPROVAL: UL
Center Contact Material BERYLLIUM COPPER
End Contact Material BERYLLIUM COPPER
End Contact Plating GOLD
Housing Material POLYPHTHALAMIDE
Insulator Material POLYPHTHALAMIDE
Terminal Material BRASS

Compare A6S-2101-H with alternatives

Compare SD02H1SB with alternatives