A6275SLW
vs
A6275SLWTR-T
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ALLEGRO MICROSYSTEMS LLC
|
ALLEGRO MICROSYSTEMS LLC
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
SOP, SOP16,.4
|
LEAD FREE, MS-013AA, SOIC-16
|
Pin Count |
16
|
16
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
COMMON-ANODE
|
COMMON-ANODE
|
Data Input Mode |
SERIAL
|
SERIAL
|
Display Mode |
SEGMENT
|
SEGMENT
|
Interface IC Type |
LED DISPLAY DRIVER
|
LED DISPLAY DRIVER
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
JESD-609 Code |
e0
|
e3
|
Length |
10.3 mm
|
10.3 mm
|
Multiplexed Display Capability |
NO
|
NO
|
Number of Functions |
1
|
1
|
Number of Segments |
8
|
8
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP16,.4
|
SOP16,.4
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.65 mm
|
2.65 mm
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
BICMOS
|
Temperature Grade |
OTHER
|
OTHER
|
Terminal Finish |
TIN LEAD
|
Matte Tin (Sn)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.5 mm
|
7.5 mm
|
fmax-Min |
10 MHz
|
10 MHz
|
Base Number Matches |
1
|
1
|
Moisture Sensitivity Level |
|
3
|
Peak Reflow Temperature (Cel) |
|
260
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
|
|
|
Compare A6275SLW with alternatives
Compare A6275SLWTR-T with alternatives