A6275SLW vs A6275EA-T feature comparison

A6275SLW Allegro MicroSystems LLC

Buy Now Datasheet

A6275EA-T Allegro MicroSystems LLC

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEGRO MICROSYSTEMS LLC ALLEGRO MICROSYSTEMS LLC
Part Package Code SOIC DIP
Package Description SOP, SOP16,.4 LEAD FREE, MS-001BB, DIP-16
Pin Count 16 16
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature COMMON-ANODE COMMON-ANODE
Data Input Mode SERIAL SERIAL
Display Mode SEGMENT SEGMENT
Interface IC Type LED DISPLAY DRIVER LED DISPLAY DRIVER
JESD-30 Code R-PDSO-G16 R-PDIP-T16
JESD-609 Code e0 e3
Length 10.3 mm 19.05 mm
Multiplexed Display Capability NO NO
Number of Functions 1 1
Number of Segments 8 8
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP16,.4 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 5.33 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology BICMOS BICMOS
Temperature Grade OTHER INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.5 mm 7.62 mm
fmax-Min 10 MHz 10 MHz
Base Number Matches 1 1
Samacsys Manufacturer Allegro Microsystems

Compare A6275SLW with alternatives

Compare A6275EA-T with alternatives