A54SX16A-1TQG144
vs
A54SX16A-PQG208
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
1.40 MM HEIGHT, ROHS COMPLIANT, TQFP-144
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
Factory Lead Time
10 Weeks
14 Weeks
Additional Feature
16000 TYPICAL GATES AVAILABLE
16000 TYPICAL GATES AVAILABLE
Clock Frequency-Max
263 MHz
227 MHz
Combinatorial Delay of a CLB-Max
1.2 ns
1.4 ns
JESD-30 Code
S-PQFP-G144
S-PQFP-G208
JESD-609 Code
e3
e3
Length
20 mm
28 mm
Moisture Sensitivity Level
3
3
Number of CLBs
1452
1452
Number of Equivalent Gates
24000
24000
Number of Inputs
113
175
Number of Logic Cells
1452
1452
Number of Outputs
113
175
Number of Terminals
144
208
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
1452 CLBS, 24000 GATES
1452 CLBS, 24000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
FQFP
Package Equivalence Code
QFP144,.87SQ,20
QFP208,1.2SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK, FINE PITCH
Packing Method
TRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
4.1 mm
Supply Voltage-Max
2.75 V
2.75 V
Supply Voltage-Min
2.25 V
2.25 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
20 mm
28 mm
Base Number Matches
3
2
Peak Reflow Temperature (Cel)
245
Time@Peak Reflow Temperature-Max (s)
30
Compare A54SX16A-1TQG144 with alternatives
Compare A54SX16A-PQG208 with alternatives