A54SX16A-PQG208 vs A54SX16A-PQ208M feature comparison

A54SX16A-PQG208 Microchip Technology Inc

Buy Now Datasheet

A54SX16A-PQ208M Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
Factory Lead Time 14 Weeks
Additional Feature 16000 TYPICAL GATES AVAILABLE
Clock Frequency-Max 227 MHz
Combinatorial Delay of a CLB-Max 1.4 ns
JESD-30 Code S-PQFP-G208
JESD-609 Code e3
Length 28 mm
Moisture Sensitivity Level 3
Number of CLBs 1452
Number of Equivalent Gates 24000
Number of Inputs 175
Number of Logic Cells 1452
Number of Outputs 175
Number of Terminals 208
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 1452 CLBS, 24000 GATES
Package Body Material PLASTIC/EPOXY
Package Code FQFP
Package Equivalence Code QFP208,1.2SQ
Package Shape SQUARE
Package Style FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel) 245
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified
Seated Height-Max 4.1 mm
Supply Voltage-Max 2.75 V
Supply Voltage-Min 2.25 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 28 mm
Base Number Matches 2 2

Compare A54SX16A-PQG208 with alternatives