There are no models available for this part yet.
Overview of A54SX16A-1TQG144 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for A54SX16A-1TQG144 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AJ2258
|
Newark | Sxa Fpga, 24K System Gates 144 Lqfp 20X20X1.4Mm Tray Rohs Compliant: Yes |Microchip A54SX16A-1TQG144 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$117.3900 / $130.6200 | Buy Now | |
DISTI #
A54SX16A-1TQG144-ND
|
DigiKey | IC FPGA 113 I/O 144TQFP Min Qty: 60 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$130.6205 | Buy Now | |
DISTI #
A54SX16A-1TQG144
|
Avnet Americas | FPGA SX-A Family 16K Gates 924 Cells 263MHz 0.25um/0.22um (CMOS) Technology 2.5V 144-Pin TQFP - Trays (Alt: A54SX16A-1TQG144) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$117.3900 / $132.4800 | Buy Now | |
DISTI #
494-A54SX16A-1TQG144
|
Mouser Electronics | FPGA - Field Programmable Gate Array SXA FPGA, 24K System Gates RoHS: Compliant | 0 |
|
$130.6200 | Order Now | |
DISTI #
A54SX16A-1TQG144
|
Microchip Technology Inc | SXA FPGA, 24K System Gates, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$82.8000 / $132.4800 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$154.5700 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$118.7600 / $333.8600 | Buy Now | ||
NAC | A54SX16A-1TQG144 LEAD FREE RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Tray | 0 |
|
$113.1000 / $132.4900 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$118.7600 / $333.8600 | Buy Now |
CAD Models for A54SX16A-1TQG144 by Microchip Technology Inc
Part Data Attributes for A54SX16A-1TQG144 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
1.40 MM HEIGHT, ROHS COMPLIANT, TQFP-144
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
10 Weeks
|
Additional Feature
|
16000 TYPICAL GATES AVAILABLE
|
Clock Frequency-Max
|
263 MHz
|
Combinatorial Delay of a CLB-Max
|
1.2 ns
|
JESD-30 Code
|
S-PQFP-G144
|
JESD-609 Code
|
e3
|
Length
|
20 mm
|
Moisture Sensitivity Level
|
3
|
Number of CLBs
|
1452
|
Number of Equivalent Gates
|
24000
|
Number of Inputs
|
113
|
Number of Logic Cells
|
1452
|
Number of Outputs
|
113
|
Number of Terminals
|
144
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
1452 CLBS, 24000 GATES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Equivalence Code
|
QFP144,.87SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Packing Method
|
TRAY
|
Programmable Logic Type
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.6 mm
|
Supply Voltage-Max
|
2.75 V
|
Supply Voltage-Min
|
2.25 V
|
Supply Voltage-Nom
|
2.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
20 mm
|
Alternate Parts for A54SX16A-1TQG144
This table gives cross-reference parts and alternative options found for A54SX16A-1TQG144. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A54SX16A-1TQG144, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A54SX16P-2VQG100 | Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 320MHz, 1452-Cell, CMOS, PQFP100 | Microchip Technology Inc | A54SX16A-1TQG144 vs A54SX16P-2VQG100 |
A54SX16A-FTQG100 | Field Programmable Gate Array, 1452 CLBs, 24000 Gates, 167MHz, 1452-Cell, CMOS, PQFP100 | Microchip Technology Inc | A54SX16A-1TQG144 vs A54SX16A-FTQG100 |
A54SX16P-2VQG100I | Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 320MHz, 1452-Cell, CMOS, PQFP100 | Microchip Technology Inc | A54SX16A-1TQG144 vs A54SX16P-2VQG100I |
A54SX16A-1PQG208 | Field Programmable Gate Array, 1452 CLBs, 24000 Gates, 263MHz, 1452-Cell, CMOS, PQFP208 | Microchip Technology Inc | A54SX16A-1TQG144 vs A54SX16A-1PQG208 |
A54SX16A-1TQG100 | Field Programmable Gate Array, 1452 CLBs, 24000 Gates, 263MHz, 1452-Cell, CMOS, PQFP100 | Microchip Technology Inc | A54SX16A-1TQG144 vs A54SX16A-1TQG100 |
A54SX16-2TQG176 | Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 320MHz, 1452-Cell, CMOS, PQFP176 | Microchip Technology Inc | A54SX16A-1TQG144 vs A54SX16-2TQG176 |
A54SX16A-1TQG100I | Field Programmable Gate Array, 1452 CLBs, 24000 Gates, 263MHz, 1452-Cell, CMOS, PQFP100 | Microchip Technology Inc | A54SX16A-1TQG144 vs A54SX16A-1TQG100I |
A54SX16A-PQG208 | Field Programmable Gate Array, 1452 CLBs, 24000 Gates, 227MHz, 1452-Cell, CMOS, PQFP208 | Microchip Technology Inc | A54SX16A-1TQG144 vs A54SX16A-PQG208 |
A54SX16P-2PQG208 | Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 320MHz, 1452-Cell, CMOS, PQFP208 | Microchip Technology Inc | A54SX16A-1TQG144 vs A54SX16P-2PQG208 |
A54SX16P-1PQG208I | Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 280MHz, 1452-Cell, CMOS, PQFP208 | Microchip Technology Inc | A54SX16A-1TQG144 vs A54SX16P-1PQG208I |