A42MX09-1PQG160 vs A42MX09-FPQ160X79 feature comparison

A42MX09-1PQG160 Microsemi Corporation

Buy Now Datasheet

A42MX09-FPQ160X79 Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP MICROCHIP TECHNOLOGY INC
Package Description QFP, PLASTIC, QFP-160
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO OPERATES AT 5V SUPPLY ALSO OPERATE AT 5.0V SUPPLY
Clock Frequency-Max 135 MHz 70 MHz
Combinatorial Delay of a CLB-Max 2.1 ns 3.5 ns
JESD-30 Code S-PQFP-G160 S-PQFP-G160
JESD-609 Code e3
Length 28 mm 28 mm
Moisture Sensitivity Level 3
Number of CLBs 684 336
Number of Equivalent Gates 14000 14000
Number of Terminals 160 160
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 684 CLBS, 14000 GATES 684 CLBS, 14000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Peak Reflow Temperature (Cel) 245
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.1 mm 4.1 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 28 mm 28 mm
Base Number Matches 10 1
Number of Inputs 101
Number of Outputs 101

Compare A42MX09-1PQG160 with alternatives

Compare A42MX09-FPQ160X79 with alternatives