A42MX09-1PQG160
vs
A42MX09-2PQ160X79
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ACTEL CORP
ACTEL CORP
Package Description
PLASTIC, QFP-160
PLASTIC, QFP-160
Reach Compliance Code
compliant
unknown
Additional Feature
CAN ALSO BE OPERATED AT 5.0V SUPPLY
ALSO OPERATE AT 5.0V SUPPLY
Clock Frequency-Max
134.6 MHz
146 MHz
Combinatorial Delay of a CLB-Max
2.1 ns
1.8 ns
JESD-30 Code
S-PQFP-G160
S-PQFP-G160
JESD-609 Code
e3
Length
28 mm
28 mm
Moisture Sensitivity Level
3
3
Number of CLBs
336
336
Number of Equivalent Gates
14000
14000
Number of Inputs
104
104
Number of Logic Cells
684
684
Number of Outputs
104
104
Number of Terminals
160
160
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
336 CLBS, 14000 GATES
336 CLBS, 14000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
QFP
Package Equivalence Code
QFP160,1.2SQ
QFP160,1.2SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.1 mm
4.1 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
QUAD
QUAD
Width
28 mm
28 mm
Base Number Matches
3
3
Peak Reflow Temperature (Cel)
245