Datasheets
A42MX09-1PQG160 by:

Field Programmable Gate Array, 684 CLBs, 14000 Gates, 135MHz, CMOS, PQFP160, ROHS COMPLIANT, PLASTIC, QFP-160

Part Details for A42MX09-1PQG160 by Microsemi Corporation

Overview of A42MX09-1PQG160 by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for A42MX09-1PQG160

A42MX09-1PQG160 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

A42MX09-1PQG160 Part Data Attributes

A42MX09-1PQG160 Microsemi Corporation
Buy Now Datasheet
Compare Parts:
A42MX09-1PQG160 Microsemi Corporation Field Programmable Gate Array, 684 CLBs, 14000 Gates, 135MHz, CMOS, PQFP160, ROHS COMPLIANT, PLASTIC, QFP-160
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer MICROSEMI CORP
Package Description QFP,
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Additional Feature ALSO OPERATES AT 5V SUPPLY
Clock Frequency-Max 135 MHz
Combinatorial Delay of a CLB-Max 2.1 ns
JESD-30 Code S-PQFP-G160
JESD-609 Code e3
Length 28 mm
Moisture Sensitivity Level 3
Number of CLBs 684
Number of Equivalent Gates 14000
Number of Terminals 160
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 684 CLBS, 14000 GATES
Package Body Material PLASTIC/EPOXY
Package Code QFP
Package Shape SQUARE
Package Style FLATPACK
Peak Reflow Temperature (Cel) 245
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified
Seated Height-Max 4.1 mm
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 28 mm

Alternate Parts for A42MX09-1PQG160

This table gives cross-reference parts and alternative options found for A42MX09-1PQG160. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A42MX09-1PQG160, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
A42MX09-1PQG160M Microsemi Corporation Check for Price Field Programmable Gate Array, 684 CLBs, 14000 Gates, 135MHz, CMOS, PQFP160, ROHS COMPLIANT, PLASTIC, QFP-160 A42MX09-1PQG160 vs A42MX09-1PQG160M
A42MX09-1PQG160I Microsemi Corporation Check for Price Field Programmable Gate Array, 684 CLBs, 14000 Gates, 135MHz, CMOS, PQFP160, ROHS COMPLIANT, PLASTIC, QFP-160 A42MX09-1PQG160 vs A42MX09-1PQG160I
A42MX09-1PQ160 Microsemi Corporation Check for Price Field Programmable Gate Array, 684 CLBs, 14000 Gates, 135MHz, CMOS, PQFP160, PLASTIC, QFP-160 A42MX09-1PQG160 vs A42MX09-1PQ160
A42MX09-1PQG160I Microchip Technology Inc $281.7811 Field Programmable Gate Array, 684 CLBs, 14000 Gates, 135MHz, CMOS, PQFP160 A42MX09-1PQG160 vs A42MX09-1PQG160I
A42MX09-1PQG160 Microchip Technology Inc $245.3660 Field Programmable Gate Array, 684 CLBs, 14000 Gates, 135MHz, CMOS, PQFP160 A42MX09-1PQG160 vs A42MX09-1PQG160
Part Number Manufacturer Composite Price Description Compare
A42MX09-1PQ160M Microsemi Corporation Check for Price Field Programmable Gate Array, 684 CLBs, 14000 Gates, 135MHz, CMOS, PQFP160, PLASTIC, QFP-160 A42MX09-1PQG160 vs A42MX09-1PQ160M
A42MX09-FPQG160I Microchip Technology Inc Check for Price Field Programmable Gate Array, 336 CLBs, 14000 Gates, 70.2MHz, 684-Cell, CMOS, PQFP160 A42MX09-1PQG160 vs A42MX09-FPQG160I
A42MX09-2PQ160X79 Microchip Technology Inc Check for Price Field Programmable Gate Array, 336 CLBs, 14000 Gates, 146MHz, CMOS, PQFP160 A42MX09-1PQG160 vs A42MX09-2PQ160X79
A42MX09-2PQG160I Microchip Technology Inc $307.4808 Field Programmable Gate Array, 684 CLBs, 14000 Gates, 146MHz, CMOS, PQFP160 A42MX09-1PQG160 vs A42MX09-2PQG160I
A42MX09-2PQ160M Microchip Technology Inc Check for Price Field Programmable Gate Array, 336 CLBs, 14000 Gates, 146.3MHz, 684-Cell, CMOS, PQFP160 A42MX09-1PQG160 vs A42MX09-2PQ160M
A42MX09-PQ160M Microsemi Corporation Check for Price Field Programmable Gate Array, 684 CLBs, 14000 Gates, 117MHz, CMOS, PQFP160, PLASTIC, QFP-160 A42MX09-1PQG160 vs A42MX09-PQ160M
A42MX09-2PQ160IX79 Microsemi Corporation Check for Price Field Programmable Gate Array, 336 CLBs, 14000 Gates, 146MHz, CMOS, PQFP160, PLASTIC, QFP-160 A42MX09-1PQG160 vs A42MX09-2PQ160IX79
A42MX09-3PQ160 Microsemi Corporation Check for Price Field Programmable Gate Array, 684 CLBs, 14000 Gates, 161MHz, CMOS, PQFP160, PLASTIC, QFP-160 A42MX09-1PQG160 vs A42MX09-3PQ160
A42MX09-FPQ160X79 Microchip Technology Inc Check for Price Field Programmable Gate Array, 336 CLBs, 14000 Gates, 70MHz, CMOS, PQFP160 A42MX09-1PQG160 vs A42MX09-FPQ160X79
A42MX09-FPQG160 Microchip Technology Inc Check for Price Field Programmable Gate Array, 684 CLBs, 14000 Gates, 70MHz, CMOS, PQFP160 A42MX09-1PQG160 vs A42MX09-FPQG160

A42MX09-1PQG160 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A42MX09-1PQG160 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A42MX09-1PQG160 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of A42MX09-1PQG160 would you like to use for your alert(s)?
  • Please alert me when A42MX09-1PQG160 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A42MX09-1PQG160 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A42MX09-1PQG160 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A42MX09-1PQG160 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A42MX09-1PQG160.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A42MX09-1PQG160 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: