A40MX04-2VQ80X79 vs A40MX04-FVQG80M feature comparison

A40MX04-2VQ80X79 Microchip Technology Inc

Buy Now Datasheet

A40MX04-FVQG80M Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Package Description 1 MM HEIGHT, PLASTIC, VQFP-80 TQFP,
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO OPERATE AT 5.0V SUPPLY CAN ALSO BE OPERATED AT 5.0V
Clock Frequency-Max 101 MHz 48.24 MHz
Combinatorial Delay of a CLB-Max 2 ns 3.7 ns
JESD-30 Code S-PQFP-G80 S-PQFP-G80
Length 14 mm 14 mm
Number of CLBs 547 547
Number of Equivalent Gates 6000 6000
Number of Inputs 69
Number of Outputs 69
Number of Terminals 80 80
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 547 CLBS, 6000 GATES 547 CLBS, 6000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TQFP TQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE FLATPACK
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
Base Number Matches 3 3
Rohs Code Yes
ECCN Code 3A001.A.2.C
JESD-609 Code e3
Moisture Sensitivity Level 3
Terminal Finish MATTE TIN

Compare A40MX04-2VQ80X79 with alternatives

Compare A40MX04-FVQG80M with alternatives