A40MX04-FVQG80M vs A40MX04-FVQG80 feature comparison

A40MX04-FVQG80M Microsemi Corporation

Buy Now Datasheet

A40MX04-FVQG80 Actel Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP ACTEL CORP
Package Description TQFP, 1 MM HEIGHT, PLASTIC, VQFP-80
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01
Additional Feature CAN ALSO BE OPERATED AT 5.0V CAN ALSO BE OPERATED AT 5.0V SUPPLY
Clock Frequency-Max 48.24 MHz 48.24 MHz
Combinatorial Delay of a CLB-Max 3.7 ns 3.7 ns
JESD-30 Code S-PQFP-G80 S-PQFP-G80
JESD-609 Code e3 e3
Length 14 mm 14 mm
Moisture Sensitivity Level 3 3
Number of CLBs 547 547
Number of Equivalent Gates 6000 6000
Number of Terminals 80 80
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 547 CLBS, 6000 GATES 547 CLBS, 6000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TQFP TQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK, THIN PROFILE
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
Base Number Matches 3 3
Number of Inputs 69
Number of Logic Cells 547
Number of Outputs 69
Package Equivalence Code TQFP80,.6SQ

Compare A40MX04-FVQG80M with alternatives