A40MX04-FVQG80M vs A40MX04-FVQ80B feature comparison

A40MX04-FVQG80M Microsemi Corporation

Buy Now Datasheet

A40MX04-FVQ80B Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP MICROCHIP TECHNOLOGY INC
Package Description TQFP, 1 MM HEIGHT, PLASTIC, MO-136, VQFP-80
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature CAN ALSO BE OPERATED AT 5.0V CAN ALSO BE OPERATED AT 5.0V
Clock Frequency-Max 48.24 MHz 48.24 MHz
Combinatorial Delay of a CLB-Max 3.7 ns 3.72 ns
JESD-30 Code S-PQFP-G80 S-PQFP-G80
JESD-609 Code e3 e0
Length 14 mm 14 mm
Moisture Sensitivity Level 3 3
Number of CLBs 547 547
Number of Equivalent Gates 6000 6000
Number of Terminals 80 80
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 547 CLBS, 6000 GATES 547 CLBS, 6000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TQFP TQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK, THIN PROFILE
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
Base Number Matches 3 3
Number of Inputs 69
Number of Outputs 69
Screening Level MIL-STD-883

Compare A40MX04-FVQG80M with alternatives

Compare A40MX04-FVQ80B with alternatives