A3P600-2PQ208Y
vs
A3P600-1FGG256II
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MICROSEMI SOC PRODUCTS GROUP
MICROSEMI CORP
Part Package Code
QFP
Package Description
FQFP,
BGA,
Pin Count
208
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
S-PQFP-G208
S-PBGA-B256
Length
28 mm
17 mm
Number of CLBs
13824
13824
Number of Equivalent Gates
600000
600000
Number of Terminals
208
256
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
13824 CLBS, 600000 GATES
13824 CLBS, 600000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
FQFP
BGA
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, FINE PITCH
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max
4.1 mm
1.8 mm
Supply Voltage-Max
1.575 V
1.575 V
Supply Voltage-Min
1.425 V
1.425 V
Supply Voltage-Nom
1.5 V
1.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
GULL WING
BALL
Terminal Pitch
0.5 mm
1 mm
Terminal Position
QUAD
BOTTOM
Width
28 mm
17 mm
Base Number Matches
4
2
Rohs Code
Yes
Clock Frequency-Max
350 MHz
Moisture Sensitivity Level
3
Package Equivalence Code
BGA256,16X16,40
Peak Reflow Temperature (Cel)
250
Qualification Status
Not Qualified
Time@Peak Reflow Temperature-Max (s)
30
Compare A3P600-2PQ208Y with alternatives
Compare A3P600-1FGG256II with alternatives