A3P600-1FGG256II
Description: Field Programmable Gate Array, 13824 CLBs, 600000 Gates, 350MHz, CMOS, PBGA256, 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-256

Overview of A3P600-1FGG256II by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for A3P600-1FGG256II by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A3P600-1FGG256II by Microsemi Corporation

A3P600-1FGG256II
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
BGA,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Clock Frequency-Max
350 MHz
JESD-30 Code
S-PBGA-B256
Length
17 mm
Moisture Sensitivity Level
3
Number of CLBs
13824
Number of Equivalent Gates
600000
Number of Terminals
256
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
13824 CLBS, 600000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA256,16X16,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
250
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
1.8 mm
Supply Voltage-Max
1.575 V
Supply Voltage-Min
1.425 V
Supply Voltage-Nom
1.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
17 mm
Want to compare parts?
  1. A3P600-1FGG256II
    Microsemi Corporation
    Field Programmable Gate Array, 13824 CLBs, 600000 Gates, 350MHz, CMOS, PBGA256, 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-256
    VS

Alternate Parts for A3P600-1FGG256II

This table gives cross-reference parts and alternative options found for A3P600-1FGG256II. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3P600-1FGG256II, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
A3P600-1FG256IY Field Programmable Gate Array Microchip Technology Inc A3P600-1FGG256II vs A3P600-1FG256IY
A3P600-1FG256YI Field Programmable Gate Array, 13824 CLBs, 600000 Gates, CMOS, PBGA256 Microchip Technology Inc A3P600-1FGG256II vs A3P600-1FG256YI
A3P600-1FGG256 Field Programmable Gate Array, 13824 CLBs, 600000 Gates, 350MHz, CMOS, PBGA256, 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-256 Microsemi Corporation A3P600-1FGG256II vs A3P600-1FGG256
A3P600-1FGG256YI Field Programmable Gate Array, 13824 CLBs, 600000 Gates, CMOS, PBGA256 Microchip Technology Inc A3P600-1FGG256II vs A3P600-1FGG256YI
A3P600-1FG256 Field Programmable Gate Array, 13824 CLBs, 600000 Gates, 350MHz, CMOS, PBGA256, 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, FBGA-256 Microsemi Corporation A3P600-1FGG256II vs A3P600-1FG256
A3P600-1FG256YI FPGA, 13824 CLBS, 600000 GATES, PBGA256, 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, FPBGA-256 Microsemi FPGA & SoC A3P600-1FGG256II vs A3P600-1FG256YI
A3P600-1FGG256 Field Programmable Gate Array, 13824 CLBs, 600000 Gates, 350MHz, CMOS, PBGA256 Microchip Technology Inc A3P600-1FGG256II vs A3P600-1FGG256
A3P600-1FG256 Field Programmable Gate Array, 13824 CLBs, 600000 Gates, 350MHz, CMOS, PBGA256 Microchip Technology Inc A3P600-1FGG256II vs A3P600-1FG256
A3P600-1FGG256YI Field Programmable Gate Array, 13824 CLBs, 600000 Gates, CMOS, PBGA256, 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, GREEN, FPBGA-256 Microsemi Corporation A3P600-1FGG256II vs A3P600-1FGG256YI
A3P600-1FGG256IY Field Programmable Gate Array, Microsemi Corporation A3P600-1FGG256II vs A3P600-1FGG256IY
Part Number Description Manufacturer Compare
A3P600-2FGG144Y FPGA, 13824 CLBS, 600000 GATES, PBGA144, 13 X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, GREEN, FPBGA-144 Microsemi FPGA & SoC A3P600-1FGG256II vs A3P600-2FGG144Y
A3P600-FGG484I Field Programmable Gate Array, 13824 CLBs, 600000 Gates, 350MHz, CMOS, PBGA484 Microchip Technology Inc A3P600-1FGG256II vs A3P600-FGG484I
A3P600-FGG484Y Field Programmable Gate Array, 13824 CLBs, 600000 Gates, CMOS, PBGA484 Microchip Technology Inc A3P600-1FGG256II vs A3P600-FGG484Y
A3P600-2FGG256YI Field Programmable Gate Array, 13824 CLBs, 600000 Gates, CMOS, PBGA256 Microchip Technology Inc A3P600-1FGG256II vs A3P600-2FGG256YI
A3P600-1PQ208IY Field Programmable Gate Array Microchip Technology Inc A3P600-1FGG256II vs A3P600-1PQ208IY
A3P600-2FGG484I Field Programmable Gate Array, 13824 CLBs, 600000 Gates, 350MHz, CMOS, PBGA484 Microchip Technology Inc A3P600-1FGG256II vs A3P600-2FGG484I
A3P600-1PQG208IY Field Programmable Gate Array Microchip Technology Inc A3P600-1FGG256II vs A3P600-1PQG208IY
A3P600-PQG208 Field Programmable Gate Array, 13824 CLBs, 600000 Gates, 350MHz, CMOS, PQFP208 Microchip Technology Inc A3P600-1FGG256II vs A3P600-PQG208
A3P600-1FG256YI FPGA, 13824 CLBS, 600000 GATES, PBGA256, 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, FPBGA-256 Microsemi FPGA & SoC A3P600-1FGG256II vs A3P600-1FG256YI
A3P600-1FG256I Field Programmable Gate Array, 13824 CLBs, 600000 Gates, 350MHz, CMOS, PBGA256 Microchip Technology Inc A3P600-1FGG256II vs A3P600-1FG256I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A3P600-1FGG256II by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A3P600-1FGG256II by Microsemi Corporation

Select Manufacturer
Which Manufacturer of A3P600-1FGG256II would you like to use for your alert(s)?
  • Please alert me when A3P600-1FGG256II inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A3P600-1FGG256II alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A3P600-1FGG256II to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A3P600-1FGG256II alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A3P600-1FGG256II.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A3P600-1FGG256II by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: