A3P250-FGG256YC
vs
A3P250-FG256II
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
MICROSEMI SOC PRODUCTS GROUP
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
,
|
17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, FBGA-256
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-609 Code |
e1
|
|
Moisture Sensitivity Level |
3
|
|
Peak Reflow Temperature (Cel) |
250
|
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Terminal Finish |
Tin/Silver/Copper (Sn/Ag/Cu)
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Base Number Matches |
3
|
3
|
Clock Frequency-Max |
|
350 MHz
|
JESD-30 Code |
|
S-PBGA-B256
|
Length |
|
17 mm
|
Number of CLBs |
|
6144
|
Number of Equivalent Gates |
|
250000
|
Number of Terminals |
|
256
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
|
6144 CLBS, 250000 GATES
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
BGA
|
Package Shape |
|
SQUARE
|
Package Style |
|
GRID ARRAY
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
1.8 mm
|
Supply Voltage-Max |
|
1.575 V
|
Supply Voltage-Min |
|
1.425 V
|
Supply Voltage-Nom |
|
1.5 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Form |
|
BALL
|
Terminal Pitch |
|
1 mm
|
Terminal Position |
|
BOTTOM
|
Width |
|
17 mm
|
|
|
|
Compare A3P250-FGG256YC with alternatives
Compare A3P250-FG256II with alternatives