A3P250-FGG256YC
Description: FPGA

Overview of A3P250-FGG256YC by Microsemi FPGA & SoC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Healthcare

CAD Models for A3P250-FGG256YC by Microsemi FPGA & SoC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A3P250-FGG256YC by Microsemi FPGA & SoC

A3P250-FGG256YC
Microsemi FPGA & SoC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI SOC PRODUCTS GROUP
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
JESD-609 Code
e1
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
250
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. A3P250-FGG256YC
    Microsemi FPGA & SoC
    FPGA
    VS

Alternate Parts for A3P250-FGG256YC

This table gives cross-reference parts and alternative options found for A3P250-FGG256YC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3P250-FGG256YC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
A3P250-FGG256T Field Programmable Gate Array, 6144 CLBs, 250000 Gates, 350MHz, 6144-Cell, CMOS, PBGA256 Microchip Technology Inc A3P250-FGG256YC vs A3P250-FGG256T
A3P250-FG256T Field Programmable Gate Array, 6144 CLBs, 250000 Gates, 350MHz, 6144-Cell, CMOS, PBGA256, 1 MM PITCH, FBGA-256 Microsemi Corporation A3P250-FGG256YC vs A3P250-FG256T
A3P250-FGG256II Field Programmable Gate Array, 6144 CLBs, 250000 Gates, 350MHz, CMOS, PBGA256 Microchip Technology Inc A3P250-FGG256YC vs A3P250-FGG256II
A3P250-FG256I Field Programmable Gate Array, 6144 CLBs, 250000 Gates, 350MHz, CMOS, PBGA256, 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, FBGA-256 Microsemi Corporation A3P250-FGG256YC vs A3P250-FG256I
A3P250-FGG256IY Field Programmable Gate Array, Microsemi Corporation A3P250-FGG256YC vs A3P250-FGG256IY
A3P250-FGG256YI Field Programmable Gate Array, 6144 CLBs, 250000 Gates, CMOS, PBGA256, 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, GREEN, FPBGA-256 Microsemi Corporation A3P250-FGG256YC vs A3P250-FGG256YI
A3P250-FG256YC Field Programmable Gate Array Microchip Technology Inc A3P250-FGG256YC vs A3P250-FG256YC
A3P250-FGG256IY Field Programmable Gate Array Microchip Technology Inc A3P250-FGG256YC vs A3P250-FGG256IY
A3P250-FGG256Y Field Programmable Gate Array, 6144 CLBs, 250000 Gates, CMOS, PBGA256, 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, GREEN, FPBGA-256 Microsemi Corporation A3P250-FGG256YC vs A3P250-FGG256Y
A3P250-FG256 Field Programmable Gate Array, 6144 CLBs, 250000 Gates, 350MHz, CMOS, PBGA256 Microchip Technology Inc A3P250-FGG256YC vs A3P250-FG256
Part Number Description Manufacturer Compare
A3P250-1QN132II Field Programmable Gate Array, 6144 CLBs, 250000 Gates, 350MHz, CMOS, 8 X 8 MM, 0.75 MM HEIGHT, 0.50 MM PITCH, QFN-132 Microsemi Corporation A3P250-FGG256YC vs A3P250-1QN132II
A3P250-1QNGG132YI Field Programmable Gate Array Microsemi Corporation A3P250-FGG256YC vs A3P250-1QNGG132YI
A3P250-QNGG132YI Field Programmable Gate Array Microsemi Corporation A3P250-FGG256YC vs A3P250-QNGG132YI
A3P250-1QNGG132C Field Programmable Gate Array Microsemi Corporation A3P250-FGG256YC vs A3P250-1QNGG132C
A3P250-1FGG256YC FPGA Microsemi FPGA & SoC A3P250-FGG256YC vs A3P250-1FGG256YC
A3P250-FG144YC Field Programmable Gate Array Microchip Technology Inc A3P250-FGG256YC vs A3P250-FG144YC
A3P250-1FG144YC FPGA Microsemi FPGA & SoC A3P250-FGG256YC vs A3P250-1FG144YC
A3P250-1QN132YT FPGA Microsemi FPGA & SoC A3P250-FGG256YC vs A3P250-1QN132YT
A3P250-1QNG132YC Field Programmable Gate Array Microsemi Corporation A3P250-FGG256YC vs A3P250-1QNG132YC
A3P250-2FGG144YI FPGA, 6144 CLBS, 250000 GATES, PBGA144, 13 X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, GREEN, FPBGA-144 Microsemi FPGA & SoC A3P250-FGG256YC vs A3P250-2FGG144YI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A3P250-FGG256YC by Microsemi FPGA & SoC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A3P250-FGG256YC by Microsemi FPGA & SoC

Select Manufacturer
Which Manufacturer of A3P250-FGG256YC would you like to use for your alert(s)?
  • Please alert me when A3P250-FGG256YC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A3P250-FGG256YC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A3P250-FGG256YC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A3P250-FGG256YC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A3P250-FGG256YC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A3P250-FGG256YC by Microsemi FPGA & SoC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: