A3P125-QN132I vs A3P125-QN132Y feature comparison

A3P125-QN132I Microsemi Corporation

Buy Now Datasheet

A3P125-QN132Y Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Package Description 8 X 8 MM, 0.75 MM HEIGHT, 0.50 MM PITCH, QFN-132 8 X 8 MM, 0.75 MM HEIGHT, 0.50 MM PITCH, QFP-132
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Category CO2 Kg 12.2 12.2
Compliance Temperature Grade Industrial: -40C to +100C Commercial Extended: +0C to +85C
JESD-30 Code S-XBCC-B132 S-XQCC-N132
Length 8 mm 8 mm
Number of CLBs 3072 3072
Number of Equivalent Gates 125000 125000
Number of Terminals 132 132
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -40 °C
Organization 3072 CLBS, 125000 GATES 3072 CLBS, 125000 GATES
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVBCC QCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER
Peak Reflow Temperature (Cel) 235
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified
Seated Height-Max 0.8 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form BUTT NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position BOTTOM QUAD
Time@Peak Reflow Temperature-Max (s) 20
Width 8 mm 8 mm
Base Number Matches 2 2
kg CO2e/kg 12.2
Average Weight (mg) 8435.15
CO2e (mg) 102908.833

Compare A3P125-QN132I with alternatives

Compare A3P125-QN132Y with alternatives