A3P125-QN132I vs A3P125-QN132II feature comparison

A3P125-QN132I Microsemi Corporation

Buy Now Datasheet

A3P125-QN132II Actel Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP ACTEL CORP
Package Description 8 X 8 MM, 0.75 MM HEIGHT, 0.50 MM PITCH, QFN-132 8 X 8 MM, 0.75 MM HEIGHT, 0.50 MM PITCH, QFN-132
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
JESD-30 Code S-XBCC-B132 S-XBCC-B132
Length 8 mm 8 mm
Number of CLBs 3072 3072
Number of Equivalent Gates 125000 125000
Number of Terminals 132 132
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 3072 CLBS, 125000 GATES 3072 CLBS, 125000 GATES
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVBCC VBCC
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 235
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 0.8 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BUTT BUTT
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 20
Width 8 mm 8 mm
Base Number Matches 2 2
Clock Frequency-Max 350 MHz

Compare A3P125-QN132I with alternatives