A3P125-QN132Y
vs
A3P125-QN132YC
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MICROSEMI CORP
MICROSEMI CORP
Package Description
8 X 8 MM, 0.75 MM HEIGHT, 0.50 MM PITCH, QFP-132
,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
S-XQCC-N132
Length
8 mm
Number of CLBs
3072
Number of Equivalent Gates
125000
Number of Terminals
132
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
3072 CLBS, 125000 GATES
Package Body Material
UNSPECIFIED
Package Code
QCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Supply Voltage-Max
1.575 V
Supply Voltage-Min
1.425 V
Supply Voltage-Nom
1.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
8 mm
Base Number Matches
2
2
Compare A3P125-QN132Y with alternatives
Compare A3P125-QN132YC with alternatives