A3P125-FGG144YT vs A3P125-FG144YC feature comparison

A3P125-FGG144YT Microsemi Corporation

Buy Now Datasheet

A3P125-FG144YC Microsemi FPGA & SoC

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI SOC PRODUCTS GROUP
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-609 Code e1 e0
Moisture Sensitivity Level 3 3
Peak Reflow Temperature (Cel) 260
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) TIN LEAD
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 1
Package Description ,

Compare A3P125-FGG144YT with alternatives

Compare A3P125-FG144YC with alternatives