A3P125-FG144YC
vs
A3P125-FGG144T
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
ACTEL CORP
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
Clock Frequency-Max
350 MHz
350 MHz
JESD-30 Code
S-PBGA-B144
S-PBGA-B144
JESD-609 Code
e0
Length
13 mm
13 mm
Moisture Sensitivity Level
3
Number of Equivalent Gates
125000
125000
Number of Inputs
97
97
Number of Logic Cells
3072
3072
Number of Outputs
97
97
Number of Terminals
144
144
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-40 °C
Organization
125000 GATES
3072 CLBS, 125000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LBGA
LBGA
Package Equivalence Code
BGA144,12X12,40
BGA144,12X12,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, LOW PROFILE
GRID ARRAY, LOW PROFILE
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max
1.55 mm
1.55 mm
Supply Voltage-Max
1.575 V
1.575 V
Supply Voltage-Min
1.425 V
1.425 V
Supply Voltage-Nom
1.5 V
1.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
AUTOMOTIVE
Terminal Finish
TIN LEAD
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Width
13 mm
13 mm
Base Number Matches
3
3
Package Description
1 MM PITCH, GREEN, FBGA-144
Number of CLBs
3072
Qualification Status
Not Qualified
Screening Level
AEC-Q100
Compare A3P125-FG144YC with alternatives