A3977EEDTR vs A3977SLPTR-T feature comparison

A3977EEDTR Allegro MicroSystems LLC

Buy Now Datasheet

A3977SLPTR-T Allegro MicroSystems LLC

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ALLEGRO MICROSYSTEMS LLC ALLEGRO MICROSYSTEMS LLC
Part Package Code LCC TSSOP
Package Description COPPER BATWING, PLASTIC, LCC-44 TSSOP-28
Pin Count 44 28
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type STEPPER MOTOR CONTROLLER STEPPER MOTOR CONTROLLER
JESD-30 Code S-PQCC-J44 R-PDSO-G28
JESD-609 Code e0 e3
Length 16.5862 mm 9.7 mm
Number of Functions 1 1
Number of Terminals 44 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -20 °C
Output Current-Max 2.5 A 2.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ HTSSOP
Package Equivalence Code LDCC44,.7SQ TSSOP28,.25
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology NMOS NMOS
Temperature Grade INDUSTRIAL OTHER
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Width 16.5862 mm 4.4 mm
Base Number Matches 1 1
Pbfree Code Yes
Date Of Intro 1997-09-16
Samacsys Manufacturer Allegro Microsystems
Additional Feature ALSO REQUIRES A 8V TO 35V SUPPLY
Moisture Sensitivity Level 2

Compare A3977EEDTR with alternatives

Compare A3977SLPTR-T with alternatives