Part Details for A3977EEDTR by Allegro MicroSystems LLC
Overview of A3977EEDTR by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A3977EEDTR
A3977EEDTR CAD Models
A3977EEDTR Part Data Attributes
|
A3977EEDTR
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A3977EEDTR
Allegro MicroSystems LLC
Stepper Motor Controller, 2.5A, NMOS, PQCC44, COPPER BATWING, PLASTIC, LCC-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | LCC | |
Package Description | COPPER BATWING, PLASTIC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.5862 mm | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | NMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16.5862 mm |
Alternate Parts for A3977EEDTR
This table gives cross-reference parts and alternative options found for A3977EEDTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3977EEDTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A3977SLPTR | Allegro MicroSystems LLC | Check for Price | Stepper Motor Controller, 2.5A, NMOS, PDSO28, EXPOSED PAD, TSSOP-28 | A3977EEDTR vs A3977SLPTR |
A3977SEDTR-T | Allegro MicroSystems LLC | Check for Price | Stepper Motor Controller, 2.5A, NMOS, PQCC44, LEAD FREE, PLASTIC, MS-018AC, LCC-44 | A3977EEDTR vs A3977SEDTR-T |
L6285S | STMicroelectronics | Check for Price | STEPPER MOTOR CONTROLLER, 2A, PDIP42, SDIP-42 | A3977EEDTR vs L6285S |
A3977KLPTR | Allegro MicroSystems LLC | Check for Price | Stepper Motor Controller, 2.5A, NMOS, PDSO28, EXPOSED PAD, TSSOP-28 | A3977EEDTR vs A3977KLPTR |
L6285 | STMicroelectronics | Check for Price | STEPPER MOTOR CONTROLLER, 2A, PQCC44, PLASTIC, LCC-44 | A3977EEDTR vs L6285 |
A3977SLPTR-T | Allegro MicroSystems LLC | $3.1186 | Stepper Motor Controller, 2.5A, NMOS, PDSO28, TSSOP-28 | A3977EEDTR vs A3977SLPTR-T |
A3977SLP-T | Allegro MicroSystems LLC | Check for Price | Stepper Motor Controller, 2.5A, NMOS, PDSO28, LEAD FREE, MO-153AET, TSSOP-28 | A3977EEDTR vs A3977SLP-T |
AN44161A | Panasonic Electronic Components | Check for Price | Stepper Motor Controller, 2.5A, BCDMOS, PDSO34, SOP-34 | A3977EEDTR vs AN44161A |
A3977EED | Allegro MicroSystems LLC | Check for Price | Stepper Motor Controller, 2.5A, NMOS, PQCC44, COPPER BATWING, PLASTIC, LCC-44 | A3977EEDTR vs A3977EED |
A3979SLP | Allegro MicroSystems LLC | Check for Price | Stepper Motor Controller, 2.5A, BCDMOS, PDSO28, 1.2 MM HEIGHT, EXPOSED PAD, MO-153AET, TSSOP-28 | A3977EEDTR vs A3979SLP |