-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Stepper Motor Controller, 2.5A, NMOS, PDSO28, TSSOP-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC3231
|
Newark | Motor Driver, Stepper, 2 O/P, Tssop-28, Motor Type:Stepper, No. Of Outputs:2Outputs, Output Current:2.5A, Output Voltage:35V, Driver Case Style:Tssop, No. Of Pins:28Pins, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Operating Rohs Compliant: Yes |Allegro Microsystems A3977SLPTR-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 17208 |
|
$2.5900 / $4.9000 | Buy Now |
DISTI #
08J5884
|
Newark | Motor Driver, Stepper, 2.5A, Tssop-28, Full Reel, Motor Type:Stepper, No. Of Outputs:2Outputs, Output Current:2.5A, Output Voltage:35V, Ic Case/Package:Tssop, No. Of Pins:28Pins, Supply Voltage Min:3V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Allegro Microsystems A3977SLPTR-T Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
620-1147-1-ND
|
DigiKey | IC MTR DRV BIPOLR 3-5.5V 28TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8126 In Stock |
|
$2.3642 / $4.7100 | Buy Now |
DISTI #
250-A3977SLPTR-T
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers DUAL DMOS FULL BRIDGE WITH MICROSTEP RoHS: Compliant | 6289 |
|
$2.3300 / $4.7100 | Buy Now |
DISTI #
E54:1762_03820327
|
Arrow Electronics | DMOS Stepper Motor Driver 5V 28-Pin TSSOP EP T/R RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 18 Weeks Date Code: 2316 | Europe - 40000 |
|
$2.1430 / $2.2530 | Buy Now |
DISTI #
V72:2272_06610888
|
Arrow Electronics | DMOS Stepper Motor Driver 5V 28-Pin TSSOP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2112 Container: Cut Strips | Americas - 7274 |
|
$2.3620 / $4.6470 | Buy Now |
DISTI #
E64:1861_03820327
|
Arrow Electronics | DMOS Stepper Motor Driver 5V 28-Pin TSSOP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2315 | Europe - 2792 |
|
$2.1080 / $3.1590 | Buy Now |
DISTI #
76875170
|
Verical | DMOS Stepper Motor Driver 5V 28-Pin TSSOP EP T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2316 | Americas - 40000 |
|
$2.1430 / $2.2530 | Buy Now |
DISTI #
54967455
|
Verical | DMOS Stepper Motor Driver 5V 28-Pin TSSOP EP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2112 | Americas - 7274 |
|
$2.3620 / $4.6470 | Buy Now |
DISTI #
69704184
|
Verical | DMOS Stepper Motor Driver 5V 28-Pin TSSOP EP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2315 | Americas - 2790 |
|
$2.1080 / $3.1590 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A3977SLPTR-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A3977SLPTR-T
Allegro MicroSystems LLC
Stepper Motor Controller, 2.5A, NMOS, PDSO28, TSSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1997-09-16 | |
Samacsys Manufacturer | Allegro Microsystems | |
Additional Feature | ALSO REQUIRES A 8V TO 35V SUPPLY | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | NMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for A3977SLPTR-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3977SLPTR-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3977SLP-T | Stepper Motor Controller, 2.5A, NMOS, PDSO28, LEAD FREE, MO-153AET, TSSOP-28 | Allegro MicroSystems LLC | A3977SLPTR-T vs A3977SLP-T |
A3977SLP-TTR | Stepper Motor Controller, 2.5A, NMOS, PDSO28, LEAD FREE, EXPOSED PAD, TSSOP-28 | Allegro MicroSystems LLC | A3977SLPTR-T vs A3977SLP-TTR |
A3977SLPTR | Stepper Motor Controller, 2.5A, NMOS, PDSO28, EXPOSED PAD, TSSOP-28 | Allegro MicroSystems LLC | A3977SLPTR-T vs A3977SLPTR |