A3012-320-010-20-Z
vs
MJT-188-S1S0-96
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
SMP TECHNOLOGY INC
E-TEC INTERCONNECT LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Additional Feature
ROHS COMPLIANT
ROHS COMPLIANT
Board Mounting Option
PEG
HOLE .125-.137
Body Breadth
0.5 inch
0.5 inch
Body Depth
0.809 inch
0.63 inch
Body Length
0.6 inch
0.606 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
TELECOM AND DATACOM CONNECTOR
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
AU
AU
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Contact Resistance
20 mΩ
40 mΩ
Contact Style
TELCOM, MODULAR
TELCOM, MODULAR
Dielectric Withstanding Voltage
1000VAC V
1400VAC V
Durability
500 Cycles
Insulation Resistance
500000000 Ω
500000000 Ω
Insulator Material
GLASS FILLED POLYESTER
POLYBUTYLENE TEREPHTHALATE
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number of Ports
1
1
Operating Temperature-Max
90 °C
105 °C
Operating Temperature-Min
-25 °C
-40 °C
PCB Contact Pattern
STAGGERED
STAGGERED
Plating Thickness
15u inch
6u inch
Rated Current (Signal)
1.5 A
1.5 A
Reference Standard
UL
UL
Terminal Length
0.128 inch
0.128 inch
Terminal Pitch
2.032 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
8
8
Base Number Matches
1
1
Insulator Color
BLACK
Mounting Option 1
LOCKING
Compare A3012-320-010-20-Z with alternatives
Compare MJT-188-S1S0-96 with alternatives