MJT-188-S1S0-96 vs A3002-349-010-00Z feature comparison

MJT-188-S1S0-96 E-tec Interconnect Ltd

Buy Now Datasheet

A3002-349-010-00Z SMP Technology Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer E-TEC INTERCONNECT LTD SMP TECHNOLOGY INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature ROHS COMPLIANT ROHS COMPLIANT
Board Mounting Option HOLE .125-.137 PEG
Body Breadth 0.5 inch 0.598 inch
Body Depth 0.63 inch 0.531 inch
Body Length 0.606 inch 0.642 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type TELECOM AND DATACOM CONNECTOR TELECOM AND DATACOM CONNECTOR
Contact Finish Mating AU AU
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE
Contact Resistance 40 mΩ 30 mΩ
Contact Style TELCOM, MODULAR TELCOM, MODULAR
Dielectric Withstanding Voltage 1400VAC V 1000VAC V
Insulation Resistance 500000000 Ω 1000000000 Ω
Insulator Color BLACK
Insulator Material POLYBUTYLENE TEREPHTHALATE GLASS FILLED POLYESTER
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number of Ports 1 1
Operating Temperature-Max 105 °C 70 °C
Operating Temperature-Min -40 °C
PCB Contact Pattern STAGGERED
Plating Thickness 6u inch FLASH inch
Rated Current (Signal) 1.5 A 1.5 A
Reference Standard UL
Terminal Length 0.128 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 8 8
Base Number Matches 1 1

Compare MJT-188-S1S0-96 with alternatives

Compare A3002-349-010-00Z with alternatives