MJT-188-S1S0-96 vs MJT-186-S3S1-58/VCS feature comparison

MJT-188-S1S0-96 E-tec Interconnect Ltd

Buy Now Datasheet

MJT-186-S3S1-58/VCS E-tec Interconnect Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer E-TEC INTERCONNECT LTD E-TEC INTERCONNECT LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature ROHS COMPLIANT
Board Mounting Option HOLE .125-.137 SPLIT BOARD LOCK
Body Breadth 0.5 inch 0.657 inch
Body Depth 0.63 inch 0.65 inch
Body Length 0.606 inch 0.636 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type TELECOM AND DATACOM CONNECTOR TELECOM AND DATACOM CONNECTOR
Contact Finish Mating AU AU
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Resistance 40 mΩ 40 mΩ
Contact Style TELCOM, MODULAR TELCOM, MODULAR
Dielectric Withstanding Voltage 1400VAC V 1400VAC V
Insulation Resistance 500000000 Ω 500000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYBUTYLENE TEREPHTHALATE POLYBUTYLENE TEREPHTHALATE
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number of Ports 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PCB Contact Pattern STAGGERED STAGGERED
Plating Thickness 6u inch 30u inch
Rated Current (Signal) 1.5 A 1.5 A
Reference Standard UL UL
Terminal Length 0.128 inch 0.138 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 8 8
Base Number Matches 1 1
Shell Finish NICKEL
Shell Material COPPER ALLOY

Compare MJT-188-S1S0-96 with alternatives

Compare MJT-186-S3S1-58/VCS with alternatives