A3012-01S-N00-70B3-Z
vs
A00-108-620-450
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
SMP TECHNOLOGY INC
EDAC INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Category CO2 Kg
3.89
3.89
Compliance Temperature Grade
Industrial: -40C to +85C
Commercial Extended: -40C to +80C
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V4.10
CMRT V6.10
Additional Feature
ROHS COMPLIANT
Board Mounting Option
PEG
SPLIT BOARD LOCK
Body Breadth
0.531 inch
0.496 inch
Body Depth
0.618 inch
0.71 inch
Body Length
0.652 inch
0.6 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
TELECOM AND DATACOM CONNECTOR
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
AU ON NI
AU ON NI
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Contact Resistance
20 mΩ
20 mΩ
Contact Style
TELCOM, MODULAR
TELCOM, MODULAR
Dielectric Withstanding Voltage
1400VAC V
1000VAC V
Durability
500 Cycles
Insulation Resistance
500000000 Ω
500000000 Ω
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
POLYESTER
Mounting Option 1
LOCKING
LOCKING
Mounting Style
RIGHT ANGLE
STRAIGHT
Mounting Type
BOARD
BOARD
Number of Ports
1
1
Operating Temperature-Max
85 °C
80 °C
Operating Temperature-Min
-40 °C
-40 °C
PCB Contact Pattern
RECTANGULAR
STAGGERED
Plating Thickness
10u inch
30u inch
Rated Current (Signal)
1.5 A
1.5 A
Reference Standard
UL
UL
Terminal Pitch
1.016 mm
Termination Type
SURFACE MOUNT
SOLDER
Total Number of Contacts
8
8
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Samacsys Description
Modular Connectors / Ethernet Connectors 1X1 VERTICAL UNSHIELDED
Samacsys Manufacturer
EDAC
Samacsys Modified On
2024-07-25 18:29:15
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2021-07-08
Terminal Length
0.138 inch
Compare A3012-01S-N00-70B3-Z with alternatives
Compare A00-108-620-450 with alternatives