A1501WR0-15P
vs
2215-2X46TS
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
JOWLE TECHNOLOGY CO LTD
OUPIIN AMERICA INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
BAG PACKAGING, 1000PIECE/BAG
Body Breadth
0.146 inch
0.135 inch
Body Depth
0.236 inch
0.045 inch
Body Length
0.945 inch
2.3 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
SN
SN ON NI
Contact Finish Termination
TIN
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
Contact Material
BRASS
BRASS
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
20 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
Dielectric Withstanding Voltage
500VAC V
Filter Feature
NO
NO
Insulation Resistance
500000000 Ω
5000000000 Ω
Insulator Color
WHITE
Insulator Material
POLYAMIDE
Mating Contact Pitch
0.059 inch
0.05 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
2
Number of Rows Loaded
1
2
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-25 °C
-65 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Plating Thickness
20u inch
150u inch
Rated Current (Signal)
1 A
1 A
Reference Standard
UL, CSA
Terminal Length
0.106 inch
0.09 inch
Terminal Pitch
1.4986 mm
1.27 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
15
92
Base Number Matches
1
1
Rohs Code
Yes
JESD-609 Code
e3
Mating Contact Row Spacing
0.05 inch
PCB Contact Row Spacing
1.27 mm
Compare A1501WR0-15P with alternatives
Compare 2215-2X46TS with alternatives