A1501WR0-15P vs 850-10-015-30-135101 feature comparison

A1501WR0-15P Jowle Technology Co Ltd

Buy Now Datasheet

850-10-015-30-135101 PRECI-DIP SSA

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer JOWLE TECHNOLOGY CO LTD PRECI-DIP SA
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature BAG PACKAGING, 1000PIECE/BAG
Body Breadth 0.146 inch 0.087 inch
Body Depth 0.236 inch 0.13 inch
Body Length 0.945 inch 0.766 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN AU
Contact Finish Termination TIN GOLD
Contact Gender MALE MALE
Contact Material BRASS BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 500VAC V 1400VAC V
Filter Feature NO NO
Insulation Resistance 500000000 Ω 10000000000 Ω
Insulator Color WHITE BLACK
Insulator Material POLYAMIDE
Mating Contact Pitch 0.059 inch 0.05 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 2
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -25 °C -55 °C
PCB Contact Pattern RECTANGULAR STAGGERED
Plating Thickness 20u inch 10u inch
Rated Current (Signal) 1 A 1 A
Reference Standard UL, CSA UL
Terminal Length 0.106 inch
Terminal Pitch 1.4986 mm 2.54 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 15 15
Base Number Matches 1 1
Rohs Code Yes
Board Mounting Option PEG
Durability 500 Cycles
PCB Contact Row Spacing 1.7018 mm

Compare A1501WR0-15P with alternatives

Compare 850-10-015-30-135101 with alternatives