2215-2X46TS
vs
15SH-A-15-TR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
OUPIIN AMERICA INC
ADAM TECHNOLOGIES INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.135 inch
0.145 inch
Body Depth
0.045 inch
0.236 inch
Body Length
2.3 inch
0.944 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
SN ON NI
SN ON CU
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
TIN OVER COPPER
Contact Gender
MALE
MALE
Contact Material
BRASS
BRASS
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
Filter Feature
NO
NO
Insulation Resistance
5000000000 Ω
1000000000 Ω
JESD-609 Code
e3
Mating Contact Pitch
0.05 inch
0.059 inch
Mating Contact Row Spacing
0.05 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
1
Number of Rows Loaded
2
1
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-65 °C
-25 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
1.27 mm
Plating Thickness
150u inch
Rated Current (Signal)
1 A
Terminal Length
0.09 inch
0.103 inch
Terminal Pitch
1.27 mm
1.4986 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
92
15
Base Number Matches
1
1
Dielectric Withstanding Voltage
800VAC V
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mounting Option 1
LOCKING
Polarization Key
POLARIZED HOUSING
Reference Standard
UL, CSA
Compare 2215-2X46TS with alternatives
Compare 15SH-A-15-TR with alternatives