A1500WR-02P
vs
HL21-0610-0180-Z
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
JOINT TECH ELECTRONIC INDUSTRIAL CO LTD
SMP TECHNOLOGY INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.146 inch
0.126 inch
Body Depth
0.236 inch
0.039 inch
Body Length
0.177 inch
0.093 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
SN
AU
Contact Finish Termination
TIN
TIN
Contact Gender
MALE
MALE
Contact Material
BRASS
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
RND PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
500VAC V
Filter Feature
NO
NO
Insulation Resistance
500000000 Ω
Insulator Material
POLYAMIDE
POLYAMIDE
Mating Contact Pitch
0.059 inch
0.031 inch
Mixed Contacts
NO
NO
Mounting Style
RIGHT ANGLE
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
2
Number of Rows Loaded
1
2
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-25 °C
-65 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Polarization Key
GUIDE SLOT
Rated Current (Signal)
1 A
0.75 A
Reference Standard
UL
Terminal Length
0.106 inch
0.062 inch
Terminal Pitch
1.4986 mm
0.7874 mm
Termination Type
PRESS FIT
SOLDER
Total Number of Contacts
2
6
Base Number Matches
1
1
Additional Feature
ROHS COMPLIANT
Mating Contact Row Spacing
0.047 inch
PCB Contact Row Spacing
1.1938 mm
Plating Thickness
15u inch
Compare A1500WR-02P with alternatives
Compare HL21-0610-0180-Z with alternatives