HL21-0610-0180-Z vs STL210-2130DTT-003U feature comparison

HL21-0610-0180-Z SMP Technology Inc

Buy Now Datasheet

STL210-2130DTT-003U MPE-Garry GmbH

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SMP TECHNOLOGY INC MPE GARRY GMBH
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT ROHS COMPLIANT
Body Breadth 0.126 inch 0.125 inch
Body Depth 0.039 inch 0.256 inch
Body Length 0.093 inch 0.117 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU NOT SPECIFIED
Contact Finish Termination TIN Tin (Sn)
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulator Material POLYAMIDE POLYETHYLENE
Mating Contact Pitch 0.031 inch 0.039 inch
Mating Contact Row Spacing 0.047 inch 0.039 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -65 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 1.1938 mm .9906 mm
Plating Thickness 15u inch
Rated Current (Signal) 0.75 A 1 A
Terminal Length 0.062 inch 0.307 inch
Terminal Pitch 0.7874 mm 0.9906 mm
Termination Type SOLDER WIRE WRAP
Total Number of Contacts 6 6
Base Number Matches 1 1
Rohs Code Yes
Dielectric Withstanding Voltage 500VAC V
JESD-609 Code e3
Reference Standard UL

Compare HL21-0610-0180-Z with alternatives

Compare STL210-2130DTT-003U with alternatives