Part Details for HL21-0610-0180-Z by SMP Technology Inc
Overview of HL21-0610-0180-Z by SMP Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100180FC | Rochester Electronics LLC | Replacement for National Semiconductor part number 100180FC. Buy from authorized manufacturer Rochester Electronics. | |
RFB1010-180L | Coilcraft Inc | General Purpose Inductor, 18uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB0810-180L | Coilcraft Inc | General Purpose Inductor, 18uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Part Details for HL21-0610-0180-Z
HL21-0610-0180-Z CAD Models
HL21-0610-0180-Z Part Data Attributes
|
HL21-0610-0180-Z
SMP Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HL21-0610-0180-Z
SMP Technology Inc
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Solder Terminal, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SMP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.126 inch | |
Body Depth | 0.039 inch | |
Body Length | 0.093 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.031 inch | |
Mating Contact Row Spacing | 0.047 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.1938 mm | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 0.75 A | |
Terminal Length | 0.062 inch | |
Terminal Pitch | 0.7874 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
Alternate Parts for HL21-0610-0180-Z
This table gives cross-reference parts and alternative options found for HL21-0610-0180-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HL21-0610-0180-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
350-80-102-00-206101 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | PRECI-DIP SSA | HL21-0610-0180-Z vs 350-80-102-00-206101 |
A3800WR-SF-03PD01 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.15 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle | Joint Tech Electronic Industrial Co Ltd | HL21-0610-0180-Z vs A3800WR-SF-03PD01 |
STLSMD91-02STU | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | HL21-0610-0180-Z vs STLSMD91-02STU |
353-3-006-0-F-RT0-0370 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | HL21-0610-0180-Z vs 353-3-006-0-F-RT0-0370 |
STL210-2130DTT-003U | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Wire Wrap Terminal, Receptacle | MPE-Garry GmbH | HL21-0610-0180-Z vs STL210-2130DTT-003U |
A1501WR0-2P | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Solder Kinked Leads Terminal, Locking, White Insulator, Receptacle | Jowle Technology Co Ltd | HL21-0610-0180-Z vs A1501WR0-2P |
27-24081-203-5G | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Astron | HL21-0610-0180-Z vs 27-24081-203-5G |
102979-3 | HEADER CONNECTOR,PCB MNT,RECEPT,6 CONTACTS,PIN,0.1 PITCH,R ANGLE PC TAIL TERMINAL,BLACK | TE Connectivity | HL21-0610-0180-Z vs 102979-3 |
ABC28DETH | Card Edge Connector, 56 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | HL21-0610-0180-Z vs ABC28DETH |
EBC28DETH | Card Edge Connector, 56 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | HL21-0610-0180-Z vs EBC28DETH |