A1212ELHLT-T
vs
A1210LUA-T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ALLEGRO MICROSYSTEMS LLC
ALLEGRO MICROSYSTEMS LLC
Package Description
LEAD FREE, SOT-23W, 3PIN
SIP-3
Reach Compliance Code
unknown
compliant
Additional Feature
BICMOS COMPATIBLE, REVERSE BATTERY PROTECTION
BICMOS COMPATIBLE, REVERSE BATTERY PROTECTION
Body Breadth
1.975 mm
1.52 mm
Body Height
1 mm
5.2 mm
Body Length or Diameter
3 mm
4.105 mm
Housing
PLASTIC
PLASTIC
Hysteresis
22.5 mT
15.5 mT
Input Mode
UNIPOLAR
UNIPOLAR
JESD-609 Code
e3
e3
Magnetic Field Range-Max
17.5 mT
15 mT
Magnetic Field Range-Min
-17.5 mT
-15 mT
Mounting Feature
SURFACE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
3
3
Operating Current-Max
7.5 mA
7.5 mA
Operating Temperature-Max
85 °C
150 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Polarity
NON-INVERTING
NON-INVERTING
Output Range
400mV
400mV
Output Type
ANALOG VOLTAGE
ANALOG VOLTAGE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
TO-236
SIP3,.03,50
Package Shape/Style
RECTANGULAR
RECTANGULAR
Sensors/Transducers Type
MAGNETIC FIELD SENSOR,HALL EFFECT
MAGNETIC FIELD SENSOR,HALL EFFECT
Supply Voltage-Max
24 V
24 V
Supply Voltage-Min
3.8 V
3.8 V
Surface Mount
YES
NO
Technology
BICMOS
BICMOS
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Pbfree Code
Yes
Samacsys Manufacturer
Allegro Microsystems
Compare A1212ELHLT-T with alternatives
Compare A1210LUA-T with alternatives