A1210LUA-T
vs
A1210EUA-T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ALLEGRO MICROSYSTEMS LLC
ALLEGRO MICROSYSTEMS LLC
Package Description
SIP-3
LEAD FREE, ULTRA MINI, SIP-3
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
Allegro Microsystems
Additional Feature
BICMOS COMPATIBLE, REVERSE BATTERY PROTECTION
BICMOS COMPATIBLE, REVERSE BATTERY PROTECTION
Body Breadth
1.52 mm
1.52 mm
Body Height
5.2 mm
5.2 mm
Body Length or Diameter
4.105 mm
4.105 mm
Housing
PLASTIC
PLASTIC
Hysteresis
15.5 mT
15.5 mT
Input Mode
UNIPOLAR
UNIPOLAR
JESD-609 Code
e3
e3
Magnetic Field Range-Max
15 mT
15 mT
Magnetic Field Range-Min
-15 mT
-15 mT
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
3
3
Operating Current-Max
7.5 mA
7.5 mA
Operating Temperature-Max
150 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Polarity
NON-INVERTING
NON-INVERTING
Output Range
400mV
400mV
Output Type
ANALOG VOLTAGE
ANALOG VOLTAGE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
SIP3,.03,50
SIP3,.03,50
Package Shape/Style
RECTANGULAR
RECTANGULAR
Sensors/Transducers Type
MAGNETIC FIELD SENSOR,HALL EFFECT
MAGNETIC FIELD SENSOR,HALL EFFECT
Supply Voltage-Max
24 V
24 V
Supply Voltage-Min
3.8 V
3.8 V
Surface Mount
NO
NO
Technology
BICMOS
BICMOS
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Compare A1210LUA-T with alternatives
Compare A1210EUA-T with alternatives