A1210LUA-T vs SS166A feature comparison

A1210LUA-T Allegro MicroSystems LLC

Buy Now Datasheet

SS166A Honeywell Sensing and Control

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ALLEGRO MICROSYSTEMS LLC HONEYWELL SENSING AND CONTROL
Package Description SIP-3 TO-243
Reach Compliance Code compliant unknown
Samacsys Manufacturer Allegro Microsystems
Additional Feature BICMOS COMPATIBLE, REVERSE BATTERY PROTECTION
Body Breadth 1.52 mm 2.49 mm
Body Height 5.2 mm 1.5 mm
Body Length or Diameter 4.105 mm 4.5 mm
Housing PLASTIC PLASTIC
Hysteresis 15.5 mT
Input Mode UNIPOLAR BIPOLAR(LATCHED)
JESD-609 Code e3 e0
Magnetic Field Range-Max 15 mT 18 mT
Magnetic Field Range-Min -15 mT -18 mT
Mounting Feature THROUGH HOLE MOUNT SURFACE MOUNT
Number of Terminals 3 3
Operating Current-Max 7.5 mA 10 mA
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity NON-INVERTING INVERTING
Output Range 400mV
Output Type ANALOG VOLTAGE DIGITAL CURRENT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SIP3,.03,50 TO-243
Package Shape/Style RECTANGULAR RECTANGULAR
Sensors/Transducers Type MAGNETIC FIELD SENSOR,HALL EFFECT LINEAR POSITION SENSOR, HALL EFFECT
Supply Voltage-Max 24 V 30 V
Supply Voltage-Min 3.8 V 3.8 V
Surface Mount NO YES
Technology BICMOS BIPOLAR
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Termination Type SOLDER SOLDER
Base Number Matches 1 3
Output OPEN-COLLECTOR
Output Current-Max 20 mA
Output Voltage-Max 0.4 V
Response Time 1.5 µs

Compare A1210LUA-T with alternatives