A1020A-1PG84B
vs
A1020B-PGG84B
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ACTEL CORP
MICROSEMI CORP
Package Description
CERAMIC, PGA-84
PGA,
Reach Compliance Code
unknown
compliant
Additional Feature
MAX 69 I/OS
MAX 69 I/OS
Clock Frequency-Max
95 MHz
45 MHz
Combinatorial Delay of a CLB-Max
10.8 ns
4.5 ns
JESD-30 Code
S-CPGA-P84
S-CPGA-P84
JESD-609 Code
e0
e4
Length
27.94 mm
27.94 mm
Number of CLBs
547
547
Number of Equivalent Gates
2000
2000
Number of Inputs
69
69
Number of Logic Cells
547
Number of Outputs
69
69
Number of Terminals
84
84
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
547 CLBS, 2000 GATES
547 CLBS, 2000 GATES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
PGA
Package Equivalence Code
PGA84M,11X11
PGA84M,11X11
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
MIL-STD-883 Class B
Seated Height-Max
4.318 mm
4.318 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
GOLD OVER NICKEL
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
PERPENDICULAR
PERPENDICULAR
Width
27.94 mm
27.94 mm
Base Number Matches
1
1
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Compare A1020A-1PG84B with alternatives
Compare A1020B-PGG84B with alternatives