A1020B-PGG84B vs A1020A-PG84C feature comparison

A1020B-PGG84B Microsemi Corporation

Buy Now Datasheet

A1020A-PG84C Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Package Description PGA, PGA-84
Reach Compliance Code compliant unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature MAX 69 I/OS MAX 69 I/OS
Clock Frequency-Max 45 MHz 95 MHz
Combinatorial Delay of a CLB-Max 4.5 ns 10.8 ns
JESD-30 Code S-CPGA-P84 S-CPGA-P84
JESD-609 Code e4 e0
Length 27.94 mm 27.94 mm
Number of CLBs 547 547
Number of Equivalent Gates 2000 2000
Number of Inputs 69 69
Number of Outputs 69 69
Number of Terminals 84 84
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 547 CLBS, 2000 GATES 547 CLBS, 2000 GATES
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Equivalence Code PGA84M,11X11 PGA84M,11X11
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B
Seated Height-Max 4.318 mm 4.318 mm
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish GOLD OVER NICKEL Tin/Lead (Sn/Pb)
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 27.94 mm 27.94 mm
Base Number Matches 2 2
Number of Logic Cells 547

Compare A1020B-PGG84B with alternatives

Compare A1020A-PG84C with alternatives