A1020B-PGG84B
vs
A1020B-PG84B
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROSEMI CORP
ACTEL CORP
Package Description
PGA,
CERAMIC, PGA-84
Reach Compliance Code
compliant
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Additional Feature
MAX 69 I/OS
MAX 69 I/OS
Clock Frequency-Max
45 MHz
37 MHz
Combinatorial Delay of a CLB-Max
4.5 ns
5.5 ns
JESD-30 Code
S-CPGA-P84
S-CPGA-P84
JESD-609 Code
e4
e0
Length
27.94 mm
27.94 mm
Number of CLBs
547
547
Number of Equivalent Gates
2000
2000
Number of Inputs
69
69
Number of Outputs
69
69
Number of Terminals
84
84
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
547 CLBS, 2000 GATES
547 CLBS, 2000 GATES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
PGA
Package Equivalence Code
PGA84M,11X11
PGA84M,11X11
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883 Class B
MIL-STD-883 Class B
Seated Height-Max
4.318 mm
4.318 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
GOLD OVER NICKEL
TIN LEAD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
PERPENDICULAR
PERPENDICULAR
Width
27.94 mm
27.94 mm
Base Number Matches
2
2
Number of Logic Cells
547
Compare A1020B-PGG84B with alternatives
Compare A1020B-PG84B with alternatives