A1020A-1CQ84B vs TPC1020AMHT84 feature comparison

A1020A-1CQ84B Actel Corporation

Buy Now Datasheet

TPC1020AMHT84 Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ACTEL CORP TEXAS INSTRUMENTS INC
Package Description CERAMIC, QFP-84 QFF, QFL84,.65SQ,25
Reach Compliance Code unknown not_compliant
Additional Feature MAX 69 I/OS MAX 69 I/OS; 273 FLIP-FLOPS
Clock Frequency-Max 95 MHz 100 MHz
Combinatorial Delay of a CLB-Max 10.8 ns 19.332 ns
JESD-30 Code S-CQFP-F84 S-CQFP-F84
JESD-609 Code e0
Length 16.51 mm 16.51 mm
Number of CLBs 547 547
Number of Equivalent Gates 2000 2000
Number of Inputs 69 69
Number of Logic Cells 547 547
Number of Outputs 69 69
Number of Terminals 84 84
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 547 CLBS, 2000 GATES 547 CLBS, 2000 GATES
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code GQFF QFF
Package Equivalence Code QFL84,.65SQ,25 QFL84,.65SQ,25
Package Shape SQUARE SQUARE
Package Style FLATPACK, GUARD RING FLATPACK
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 2.413 mm 3.3 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form FLAT FLAT
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position QUAD QUAD
Width 16.51 mm 16.51 mm
Base Number Matches 1 4
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare A1020A-1CQ84B with alternatives

Compare TPC1020AMHT84 with alternatives