A1020A-1CQ84B vs 5962-9096503MTA feature comparison

A1020A-1CQ84B Microsemi Corporation

Buy Now Datasheet

5962-9096503MTA Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Package Description QFP-84 GQFF,
Reach Compliance Code unknown compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature MAX 69 I/OS
Clock Frequency-Max 95 MHz 37 MHz
Combinatorial Delay of a CLB-Max 10.8 ns 5.5 ns
JESD-30 Code S-CQFP-F84 S-CQFP-F84
JESD-609 Code e0 e4
Length 16.51 mm 16.51 mm
Number of CLBs 547 547
Number of Equivalent Gates 2000 1200
Number of Inputs 69
Number of Logic Cells 547
Number of Outputs 69
Number of Terminals 84 84
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 547 CLBS, 2000 GATES 547 CLBS, 1200 GATES
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QFF GQFF
Package Equivalence Code QFL84,.65SQ,25
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK, GUARD RING
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B MIL-STD-883
Seated Height-Max 2.413 mm 2.54 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) GOLD OVER NICKEL
Terminal Form FLAT FLAT
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position QUAD QUAD
Width 16.51 mm 16.51 mm
Base Number Matches 2 2

Compare A1020A-1CQ84B with alternatives

Compare 5962-9096503MTA with alternatives