A1020A-1CQ84B vs A1020A-1CQG84C feature comparison

A1020A-1CQ84B Microsemi Corporation

Buy Now Datasheet

A1020A-1CQG84C Actel Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICROSEMI CORP ACTEL CORP
Package Description QFP-84 CERAMIC, QFP-84
Reach Compliance Code unknown compliant
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature MAX 69 I/OS MAX 69 I/OS
Clock Frequency-Max 95 MHz
Combinatorial Delay of a CLB-Max 10.8 ns
JESD-30 Code S-CQFP-F84 S-CQFP-F84
JESD-609 Code e0 e4
Length 16.51 mm 16.51 mm
Number of CLBs 547 547
Number of Equivalent Gates 2000 2000
Number of Inputs 69
Number of Logic Cells 547
Number of Outputs 69
Number of Terminals 84 84
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 547 CLBS, 2000 GATES 547 CLBS, 2000 GATES
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QFF GQFF
Package Equivalence Code QFL84,.65SQ,25 QFL84,.65SQ,25
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK, GUARD RING
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B
Seated Height-Max 2.413 mm 2.413 mm
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) GOLD
Terminal Form FLAT FLAT
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position QUAD QUAD
Width 16.51 mm 16.51 mm
Base Number Matches 2 2

Compare A1020A-1CQ84B with alternatives