A1010A-1PG84M vs 5962-9096403MXC feature comparison

A1010A-1PG84M Actel Corporation

Buy Now Datasheet

5962-9096403MXC Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ACTEL CORP MICROSEMI CORP
Package Description CERAMIC, PGA-84 PGA,
Reach Compliance Code unknown compliant
Additional Feature MAX 57 I/OS MAX 57 I/OS
Clock Frequency-Max 95 MHz 37 MHz
Combinatorial Delay of a CLB-Max 10.8 ns 5.5 ns
JESD-30 Code S-CPGA-P84 S-CPGA-P84
JESD-609 Code e0 e4
Length 27.94 mm 27.94 mm
Number of CLBs 295 295
Number of Equivalent Gates 1200 1200
Number of Inputs 57
Number of Logic Cells 295
Number of Outputs 57
Number of Terminals 84 84
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 295 CLBS, 1200 GATES 295 CLBS, 1200 GATES
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Equivalence Code PGA84M,11X11 PGA84M,11X11
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Qualified
Seated Height-Max 4.318 mm 4.318 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD GOLD
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 27.94 mm 27.94 mm
Base Number Matches 1 1
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01
Screening Level MIL-STD-883

Compare A1010A-1PG84M with alternatives

Compare 5962-9096403MXC with alternatives