5962-9096403MXC
vs
5962-9096401MXX
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
ACTEL CORP
ACTEL CORP
Package Description
CERAMIC, PGA-84
PGA-84
Reach Compliance Code
compliant
unknown
Additional Feature
MAX 57 I/OS
Clock Frequency-Max
37 MHz
Combinatorial Delay of a CLB-Max
5.5 ns
JESD-30 Code
S-CPGA-P84
S-CPGA-P84
JESD-609 Code
e4
Length
27.94 mm
Number of CLBs
295
Number of Equivalent Gates
1200
1200
Number of Inputs
57
57
Number of Logic Cells
295
295
Number of Outputs
57
57
Number of Terminals
84
84
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
295 CLBS, 1200 GATES
1200 GATES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
PGA
Package Equivalence Code
PGA84M,11X11
PGA84M,11X11
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883
MIL-STD-883 Class B
Seated Height-Max
4.318 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
GOLD OVER NICKEL
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
PERPENDICULAR
PERPENDICULAR
Width
27.94 mm
Base Number Matches
2
2
Compare 5962-9096401MXX with alternatives