5962-9096403MXC vs TPC1010AMGB84-1 feature comparison

5962-9096403MXC Actel Corporation

Buy Now Datasheet

TPC1010AMGB84-1 Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer ACTEL CORP ROCHESTER ELECTRONICS LLC
Package Description CERAMIC, PGA-84 ,
Reach Compliance Code compliant unknown
Additional Feature MAX 57 I/OS
Clock Frequency-Max 37 MHz
Combinatorial Delay of a CLB-Max 5.5 ns
JESD-30 Code S-CPGA-P84
JESD-609 Code e4
Length 27.94 mm
Number of CLBs 295
Number of Equivalent Gates 1200
Number of Inputs 57
Number of Logic Cells 295
Number of Outputs 57
Number of Terminals 84
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Organization 295 CLBS, 1200 GATES
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code PGA
Package Equivalence Code PGA84M,11X11
Package Shape SQUARE
Package Style GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 4.318 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Finish GOLD OVER NICKEL
Terminal Form PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position PERPENDICULAR
Width 27.94 mm
Base Number Matches 2 2
HTS Code 8542.39.00.01

Compare TPC1010AMGB84-1 with alternatives